Part Details for IDH09SG60CXKSA1 by Infineon Technologies AG
Overview of IDH09SG60CXKSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH09SG60CXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDH09SG60CXKSA1-ND
|
DigiKey | DIODE SIL CARB 600V 9A TO220-2-2 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for IDH09SG60CXKSA1
IDH09SG60CXKSA1 CAD Models
IDH09SG60CXKSA1 Part Data Attributes
|
IDH09SG60CXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH09SG60CXKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 42 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 115 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IDH09SG60CXKSA1
This table gives cross-reference parts and alternative options found for IDH09SG60CXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH09SG60CXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDD09SG60CXTMA2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 600V V(RRM), Silicon Carbide, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IDH09SG60CXKSA1 vs IDD09SG60CXTMA2 |
IDD09SG60CXTMA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 600V V(RRM), Silicon Carbide, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IDH09SG60CXKSA1 vs IDD09SG60CXTMA1 |