Part Details for IDH08G65C5XKSA2 by Infineon Technologies AG
Overview of IDH08G65C5XKSA2 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH08G65C5XKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8860
|
Newark | Sic Schottky Diode, 650V, 8A, To-220, Product Range:Thinq Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:8A, Total Capacitive Charge Qc:13Nc, Diode Case Style:To-220, No. Rohs Compliant: Yes |Infineon IDH08G65C5XKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3400 / $3.8800 | Buy Now |
DISTI #
448-IDH08G65C5XKSA2-ND
|
DigiKey | DIODE SIL CARB 650V 8A TO220-2-1 Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5716 / $3.3700 | Buy Now |
DISTI #
IDH08G65C5XKSA2
|
Avnet Americas | Diode SiC Schottky 650V 8A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH08G65C5XKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.3828 / $1.6791 | Buy Now |
DISTI #
726-IDH08G65C5XKSA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 514 |
|
$1.5700 / $3.4400 | Buy Now |
|
Future Electronics | IDH08G65C5 Series 650 V 8 A 5th Generation ThinQ!™SiC Schottky Diode -TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.4500 / $1.5100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 498 |
|
$2.3448 / $2.5941 | Buy Now |
|
Ameya Holding Limited | PG-TO220-2SIC DIODES | 166 |
|
RFQ | |
DISTI #
SP001632368
|
EBV Elektronik | Diode SiC Schottky 650V 8A 2-Pin TO-220 Tube (Alt: SP001632368) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | PG-TO220-2SIC DIODES RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.8500 / $1.9900 | Buy Now |
Part Details for IDH08G65C5XKSA2
IDH08G65C5XKSA2 CAD Models
IDH08G65C5XKSA2 Part Data Attributes:
|
IDH08G65C5XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH08G65C5XKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 76 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 140 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDH08G65C5XKSA2
This table gives cross-reference parts and alternative options found for IDH08G65C5XKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH08G65C5XKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGSP03J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Gulfsemi | IDH08G65C5XKSA2 vs UGSP03J |
SDUR1540 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | IDH08G65C5XKSA2 vs SDUR1540 |
SCS120KG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | IDH08G65C5XKSA2 vs SCS120KG |
GB02SLT12-220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon Carbide, TO-220AC, | GeneSic Semiconductor Inc | IDH08G65C5XKSA2 vs GB02SLT12-220 |
SR1680 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | IDH08G65C5XKSA2 vs SR1680 |
S2S06010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | IDH08G65C5XKSA2 vs S2S06010A |
SC3S06530A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | IDH08G65C5XKSA2 vs SC3S06530A |
MBR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC | HY Electronic Corp | IDH08G65C5XKSA2 vs MBR1650 |
MBR1630 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 30V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | IDH08G65C5XKSA2 vs MBR1630 |
SC2S12010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.9A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | IDH08G65C5XKSA2 vs SC2S12010A |