-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8859
|
Newark | Sic Schottky Diode, 650V, 6A, To-220, Product Range:Thinq Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:6A, Total Capacitive Charge Qc:10Nc, Diode Case Style:To-220, No. Rohs Compliant: Yes |Infineon IDH06G65C5XKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 882 |
|
$1.3200 / $2.0100 | Buy Now |
DISTI #
448-IDH06G65C5XKSA2-ND
|
DigiKey | DIODE SIL CARB 650V 6A TO220-2-1 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1316 In Stock |
|
$1.2192 / $2.8100 | Buy Now |
DISTI #
IDH06G65C5XKSA2
|
Avnet Americas | Diode SiC Schottky 650V 6A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH06G65C5XKSA2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.9902 / $1.2024 | Buy Now |
DISTI #
726-IDH06G65C5XKSA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 5161 |
|
$1.1700 / $2.0300 | Buy Now |
DISTI #
V99:2348_17072379
|
Arrow Electronics | Rectifier Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2240 | Americas - 351 |
|
$1.0572 / $1.4073 | Buy Now |
DISTI #
E02:0323_11346585
|
Arrow Electronics | Rectifier Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2340 | Europe - 243 |
|
$1.1151 / $1.7334 | Buy Now |
|
Future Electronics | Rectifier Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1500 | Buy Now |
|
Rochester Electronics | XDH06G65 - SIC DIODES RoHS: Compliant Status: Active Min Qty: 1 | 235 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
IDH06G65C5XKSA2
|
Avnet Americas | Diode SiC Schottky 650V 6A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH06G65C5XKSA2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.9902 / $1.2024 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 355 |
|
$1.9251 / $2.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDH06G65C5XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH06G65C5XKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 291 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 62 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 110 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDH06G65C5XKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH06G65C5XKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDH06G65C5XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH06G65C5XKSA2 vs IDH06G65C5XKSA1 |