Part Details for IDH04SG60CXKSA2 by Infineon Technologies AG
Overview of IDH04SG60CXKSA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH04SG60CXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2170
|
Newark | Sic Diode, 600V, 4A, To-220 Rohs Compliant: Yes |Infineon IDH04SG60CXKSA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$1.1500 / $1.9300 | Buy Now |
DISTI #
IDH04SG60CXKSA2-ND
|
DigiKey | DIODE SIL CARB 600V 4A TO220-2-1 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
334 In Stock |
|
$1.0016 / $3.2000 | Buy Now |
DISTI #
IDH04SG60CXKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 4A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH04SG60CXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IDH04SG60CXKSA2
|
Mouser Electronics | SiC Schottky Diodes SIC DIODES RoHS: Compliant | 642 |
|
$1.0000 / $2.3800 | Buy Now |
DISTI #
85990679
|
Verical | Diode Schottky 600V 4A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 2001 | Americas - 440 |
|
$1.1794 / $1.3000 | Buy Now |
|
Rochester Electronics | XDH04SG60 - Rectifier Single Silicon Carbide Schottky 600V 4A RoHS: Compliant Status: Active Min Qty: 1 | 440 |
|
$0.9435 / $1.1100 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 600V 4A TO220-2 | 380 |
|
$1.1443 | Buy Now |
DISTI #
SP001632508
|
EBV Elektronik | Diode Silicon Carbide Schottky 4A 2-Pin TO-220 Tube (Alt: SP001632508) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IDH04SG60CXKSA2
IDH04SG60CXKSA2 CAD Models
IDH04SG60CXKSA2 Part Data Attributes
|
IDH04SG60CXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH04SG60CXKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IDH04SG60CXKSA2
This table gives cross-reference parts and alternative options found for IDH04SG60CXKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH04SG60CXKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDH04SG60CXKSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2 | IDH04SG60CXKSA2 vs IDH04SG60CXKSA1 |