Part Details for IDH04G65C5XKSA1 by Infineon Technologies AG
Results Overview of IDH04G65C5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDH04G65C5XKSA1 Information
IDH04G65C5XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for IDH04G65C5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDH04G65C5XKSA1-ND
|
DigiKey | DIODE SIL CARB 650V 4A PGTO2202 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
SP000925198
|
EBV Elektronik | Diode Schottky 650V 4A 2Pin TO220 TR (Alt: SP000925198) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IDH04G65C5XKSA1
IDH04G65C5XKSA1 CAD Models
IDH04G65C5XKSA1 Part Data Attributes
|
IDH04G65C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH04G65C5XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 48 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 70 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IDH04G65C5XKSA1
This table gives cross-reference parts and alternative options found for IDH04G65C5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH04G65C5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDH04G65C5XKSA2 | Infineon Technologies AG | $1.1194 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | IDH04G65C5XKSA1 vs IDH04G65C5XKSA2 |
IDH04G65C5XKSA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IDH04G65C5XKSA1 is -40°C to 150°C.
-
To ensure reliability, follow the recommended thermal design and layout guidelines, and consider using thermal interface materials to reduce thermal resistance. Additionally, ensure proper cooling and heat dissipation mechanisms are in place.
-
Follow the recommended PCB layout guidelines provided in the datasheet, including keeping the power and ground planes as close as possible to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
Use a suitable power supply and PCB design that can handle the high current requirements. Ensure the power supply can provide the necessary current, and use thick copper traces and multiple vias to reduce resistance and inductance.
-
Handle the device with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. Use ESD-protective packaging and storage materials, and ensure the device is properly grounded during handling and assembly.