Part Details for IDH02G65C5XKSA2 by Infineon Technologies AG
Overview of IDH02G65C5XKSA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH02G65C5XKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2168
|
Newark | Sic Diode, 650V, 2A, To-220 Rohs Compliant: Yes |Infineon IDH02G65C5XKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 486 |
|
$0.5540 / $1.4800 | Buy Now |
DISTI #
IDH02G65C5XKSA2-ND
|
DigiKey | DIODE SIL CARB 650V 2A TO220-2 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
475 In Stock |
|
$0.5336 / $1.4200 | Buy Now |
DISTI #
IDH02G65C5XKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 2A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH02G65C5XKSA2) RoHS: Not Compliant Min Qty: 650 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5527 / $0.6712 | Buy Now |
DISTI #
726-IDH02G65C5XKSA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 443 |
|
$0.5330 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.5640 | Buy Now |
|
Rochester Electronics | IDH02G65 - CoolSiC Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 2125 |
|
$0.5282 / $0.6214 | Buy Now |
DISTI #
SP001632418
|
EBV Elektronik | Diode Silicon Carbide Schottky 2A 2-Pin TO-220 Tube (Alt: SP001632418) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.5800 / $1.7000 | Buy Now |
Part Details for IDH02G65C5XKSA2
IDH02G65C5XKSA2 CAD Models
IDH02G65C5XKSA2 Part Data Attributes:
|
IDH02G65C5XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH02G65C5XKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 138 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 36 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 35 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDH02G65C5XKSA2
This table gives cross-reference parts and alternative options found for IDH02G65C5XKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH02G65C5XKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDH02G65C5XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH02G65C5XKSA2 vs IDH02G65C5XKSA1 |
IDH02G65C5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH02G65C5XKSA2 vs IDH02G65C5 |