Part Details for IDE33 by White Electronic Designs Corp
Overview of IDE33 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1763IDE-3.3#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT3066IDE-3.3#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT1763IDE-3.3#TRPBF | Analog Devices | 500mA, L N, LDO uP Regs |