Part Details for IDDD10G65C6XTMA1 by Infineon Technologies AG
Overview of IDDD10G65C6XTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for IDDD10G65C6XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IDDD10G65C6XTMA1CT-ND
|
DigiKey | DIODE SIL CARB 650V 29A HDSOP-10 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1543 In Stock |
|
$1.8190 / $3.8900 | Buy Now |
DISTI #
IDDD10G65C6XTMA1
|
Avnet Americas | Diode SiC Schottky 650V 29A 10-Pin HDSOP T/R - Tape and Reel (Alt: IDDD10G65C6XTMA1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9645 / $2.4011 | Buy Now |
DISTI #
726-IDDD10G65C6XTMA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 1440 |
|
$1.8100 / $3.2800 | Buy Now |
|
Future Electronics | IDDD10G65C6 Series 650V 29A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Reel | 1700Reel |
|
$1.8700 | Buy Now |
|
Future Electronics | IDDD10G65C6 Series 650V 29A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.8700 / $2.2400 | Buy Now |
DISTI #
IDDD10G65C6XTMA1
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 10A, PG-HDSOP-10-1 Min Qty: 1 | 0 |
|
$2.9200 / $4.0900 | RFQ |
|
Ameya Holding Limited | Min Qty: 426 | 1660 |
|
$3.6373 / $3.7486 | Buy Now |
DISTI #
SP001679790
|
EBV Elektronik | Diode SiC Schottky 650V 29A 10-Pin HDSOP T/R (Alt: SP001679790) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1700 | 3400 |
|
$1.9700 / $2.1100 | Buy Now |
Part Details for IDDD10G65C6XTMA1
IDDD10G65C6XTMA1 CAD Models
IDDD10G65C6XTMA1 Part Data Attributes:
|
IDDD10G65C6XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDDD10G65C6XTMA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 29 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 105 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 33 µA | |
Reverse Test Voltage | 420 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDDD10G65C6XTMA1
This table gives cross-reference parts and alternative options found for IDDD10G65C6XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDDD10G65C6XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDDD10G65C6 | Rectifier Diode, | Infineon Technologies AG | IDDD10G65C6XTMA1 vs IDDD10G65C6 |