-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6971
|
Newark | Sic Schottky Diode, Single, 24A, Hdsop, Product Range:Coolsic 6G 650V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:24A, Total Capacitive Charge Qc:12.2Nc, Diode Case Rohs Compliant: Yes |Infineon IDDD08G65C6XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8000 / $3.8600 | Buy Now |
DISTI #
448-IDDD08G65C6XTMA1CT-ND
|
DigiKey | DIODE SIL CARB 650V 24A HDSOP-10 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2200 In Stock |
|
$1.4699 / $2.2100 | Buy Now |
DISTI #
IDDD08G65C6XTMA1
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 24 A, 12.2 nC, HDSOP, 10 Pins - Tape and Reel (Alt: IDDD08G65C6XTMA1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8227 | Buy Now |
DISTI #
726-IDDD08G65C6XTMA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 2879 |
|
$1.4600 / $2.2100 | Buy Now |
|
Future Electronics | IDDD08G65C6 Series 650V 24A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Tape/Mini-Reel | 70Cut Tape/Mini-Reel |
|
$2.3200 / $2.7800 | Buy Now |
DISTI #
71240119
|
Verical | Diode Schottky SiC 650V 24A 10-Pin HDSOP EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2224 | Americas - 1673 |
|
$2.1000 / $3.6375 | Buy Now |
|
Bristol Electronics | 595 |
|
RFQ | ||
|
Rochester Electronics | IDDD08G65 - CoolSIC Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$1.4600 / $1.7100 | Buy Now |
DISTI #
IDDD08G65C6XTMA1
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 8A, PG-HDSOP-10-1, 90W Min Qty: 1 | 0 |
|
$2.4400 / $3.4100 | RFQ |
|
Ameya Holding Limited | Min Qty: 1700 | 1390 |
|
$2.2777 / $2.4206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDDD08G65C6XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDDD08G65C6XTMA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 37 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 90 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 27 µA | |
Reverse Test Voltage | 420 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDDD08G65C6XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDDD08G65C6XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDDD08G65C6 | Rectifier Diode, | Infineon Technologies AG | IDDD08G65C6XTMA1 vs IDDD08G65C6 |