-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6969
|
Newark | Sic Schottky Diode, Single, 13A, Hdsop, Product Range:Coolsic 6G 650V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:13A, Total Capacitive Charge Qc:6.9Nc, Diode Case Rohs Compliant: Yes |Infineon IDDD04G65C6XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
448-IDDD04G65C6XTMA1CT-ND
|
DigiKey | DIODE SIL CARB 650V 13A HDSOP-10 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4935 In Stock |
|
$0.8325 / $1.9800 | Buy Now |
DISTI #
IDDD04G65C6XTMA1
|
Avnet Americas | SIC DIODES - Tape and Reel (Alt: IDDD04G65C6XTMA1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8778 / $1.0728 | Buy Now |
|
Future Electronics | IDDD04G65C6 Series 650V 13A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1 RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 1700 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Rochester Electronics | IDDD04G65 - CoolSiC Schottky Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2767 |
|
$0.8060 / $0.9482 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 3400 |
|
$1.7549 / $1.8650 | Buy Now |
DISTI #
SP001679784
|
EBV Elektronik | SIC DIODES (Alt: SP001679784) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDDD04G65C6XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDDD04G65C6XTMA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |