Datasheets
IDD15E60BUMA2 by: Infineon Technologies AG

Rectifier Diode, 1 Phase, 1 Element, 29.2A, 600V V(RRM), Silicon, TO-252, GREEN, PLASTIC, TO-252, DPAK-3

Part Details for IDD15E60BUMA2 by Infineon Technologies AG

Overview of IDD15E60BUMA2 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IDD15E60BUMA2

Part # Distributor Description Stock Price Buy
Rochester Electronics IDD15E60 - Silicon Power Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 3289
  • 1 $0.5574
  • 25 $0.5463
  • 100 $0.5240
  • 500 $0.5017
  • 1,000 $0.4738
$0.4738 / $0.5574 Buy Now

Part Details for IDD15E60BUMA2

IDD15E60BUMA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDD15E60BUMA2 Part Data Attributes:

IDD15E60BUMA2 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IDD15E60BUMA2 Infineon Technologies AG Rectifier Diode, 1 Phase, 1 Element, 29.2A, 600V V(RRM), Silicon, TO-252, GREEN, PLASTIC, TO-252, DPAK-3
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code TO-252
Package Description GREEN, PLASTIC, TO-252, DPAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 3
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 29.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.087 µs
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE

IDD15E60BUMA2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDD15E60BUMA2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDD15E60BUMA2 by Infineon Technologies AG

  • Please alert me when IDD15E60BUMA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDD15E60BUMA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDD15E60BUMA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDD15E60BUMA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDD15E60BUMA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDD15E60BUMA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: