There are no models available for this part yet.
Overview of IDD15-15S4U by Chinfa Electronics Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965IDD-1.5#TRPBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT3020IDD-1.5#PBF | Analog Devices | 100mA, L V, Very L Drop Lin Re | |
LT3065IDD-1.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for IDD15-15S4U by Chinfa Electronics Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDD15-15S4U
|
TME | Converter: DC/DC, 15W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 1A, IDD15U Min Qty: 100 | 0 |
|
$28.7800 | RFQ |
CAD Models for IDD15-15S4U by Chinfa Electronics Ind Co Ltd
Part Data Attributes for IDD15-15S4U by Chinfa Electronics Ind Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHINFA ELECTRONICS IND CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|