Part Details for IDD15-03S2 by Chinfa Electronics Ind Co Ltd
Overview of IDD15-03S2 by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965IDD-1.5#TRPBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT3020IDD-1.5#PBF | Analog Devices | 100mA, L V, Very L Drop Lin Re | |
LT3065IDD-1.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |