IDD10-12D3U
Chinfa Electronics Ind Co Ltd
Description: Analog Circuit

Overview of IDD10-12D3U by Chinfa Electronics Ind Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6269IDD-10#PBF Analog Devices 2x 4GHz Ultra-L Bias C FET In
LTC6269IDD-10#TRPBF Analog Devices 2x 4GHz Ultra-L Bias C FET In

Price & Stock for IDD10-12D3U by Chinfa Electronics Ind Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # IDD10-12D3U
TME Converter: DC/DC, 10W, Uin: 35÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 100 0
  • 100 $28.3500
$28.3500 RFQ

CAD Models for IDD10-12D3U by Chinfa Electronics Ind Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDD10-12D3U by Chinfa Electronics Ind Co Ltd

IDD10-12D3U
Chinfa Electronics Ind Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHINFA ELECTRONICS IND CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CUL, TUV, CE
Efficiency (Main Output)
89%
Input Voltage-Max
75 V
Input Voltage-Min
35 V
Input Voltage-Nom
48 V
JESD-30 Code
R-MDMA-P5
Length
50.8 mm
Line Regulation-Max
1%
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.42 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Seated Height-Max
10.46 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Warm-up Time
0.03 s
Width
25.4 mm
Want to compare parts?
  1. IDD10-12D3U
    Chinfa Electronics Ind Co Ltd
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDD10-12D3U by Chinfa Electronics Ind Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDD10-12D3U by Chinfa Electronics Ind Co Ltd

Select Manufacturer
Which Manufacturer of IDD10-12D3U would you like to use for your alert(s)?
  • Please alert me when IDD10-12D3U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDD10-12D3U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDD10-12D3U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDD10-12D3U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDD10-12D3U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDD10-12D3U by Chinfa Electronics Ind Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: