Part Details for IDD10-05D3U by Chinfa Electronics Ind Co Ltd
Overview of IDD10-05D3U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6269IDD-10#PBF | Analog Devices | 2x 4GHz Ultra-L Bias C FET In | |
LTC6269IDD-10#TRPBF | Analog Devices | 2x 4GHz Ultra-L Bias C FET In |
Price & Stock for IDD10-05D3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDD10-05D3U
|
TME | Converter: DC/DC, 10W, Uin: 35÷75VDC, Uout: 5VDC, Uout2: -5VDC, OUT: 2 Min Qty: 100 | 0 |
|
$28.3500 | RFQ |
Part Details for IDD10-05D3U
IDD10-05D3U CAD Models
IDD10-05D3U Part Data Attributes
|
IDD10-05D3U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IDD10-05D3U
Chinfa Electronics Ind Co Ltd
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, TUV, CE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 10.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |