Part Details for IDD08SG60CXTMA2 by Infineon Technologies AG
Overview of IDD08SG60CXTMA2 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDD08SG60CXTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0649
|
Newark | Sic Diode, 600V, 8A, To-252 Rohs Compliant: Yes |Infineon IDD08SG60CXTMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4143 |
|
$2.7000 / $4.9000 | Buy Now |
DISTI #
448-IDD08SG60CXTMA2CT-ND
|
DigiKey | DIODE SIL CARB 600V 8A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2280 In Stock |
|
$1.8356 / $5.0100 | Buy Now |
DISTI #
IDD08SG60CXTMA2
|
Avnet Americas | Rectifiers Schottky - Tape and Reel (Alt: IDD08SG60CXTMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IDD08SG60CXTMA2
|
Mouser Electronics | SiC Schottky Diodes SIC DIODES RoHS: Compliant | 2375 |
|
$1.8300 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
DISTI #
69264209
|
Verical | Diode Schottky SiC 600V 8A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2311 | Americas - 1955 |
|
$2.3125 / $5.7500 | Buy Now |
DISTI #
C1S322001059109
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 1955 |
|
$2.0000 / $3.8800 | Buy Now |
DISTI #
SP001632510
|
EBV Elektronik | Rectifiers Schottky (Alt: SP001632510) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
LCSC | 600V 2.1V8A 8A TO-252-3 SiC Diodes ROHS | 4 |
|
$2.4170 / $3.3844 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.8000 / $3.0300 | Buy Now |
Part Details for IDD08SG60CXTMA2
IDD08SG60CXTMA2 CAD Models
IDD08SG60CXTMA2 Part Data Attributes
|
IDD08SG60CXTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDD08SG60CXTMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-252, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 36 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 100 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for IDD08SG60CXTMA2
This table gives cross-reference parts and alternative options found for IDD08SG60CXTMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDD08SG60CXTMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDD08SG60C | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-252, GREEN, PLASTIC PACKAGE-3 | IDD08SG60CXTMA2 vs IDD08SG60C |
IDH08SG60C | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | IDD08SG60CXTMA2 vs IDH08SG60C |
IDH08SG60CXKSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | IDD08SG60CXTMA2 vs IDH08SG60CXKSA1 |
IDH08SG60CXKSA2 | Infineon Technologies AG | $3.2076 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | IDD08SG60CXTMA2 vs IDH08SG60CXKSA2 |