Part Details for IDD05-15S4U by Chinfa Electronics Ind Co Ltd
Overview of IDD05-15S4U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDD05-15S4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDD05-15S4U
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 0.4A, IDD05U Min Qty: 100 | 0 |
|
$24.3900 | RFQ |