Part Details for IDD04SG60CXTMA2 by Infineon Technologies AG
Overview of IDD04SG60CXTMA2 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDD04SG60CXTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6976
|
Newark | Sic Schottky Diode, Single, 4A, To-252, Product Range:Thinq 3G 600V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:600V, Continuous Forward Current If:4A, Total Capacitive Charge Qc:4.5Nc, Diode Case Rohs Compliant: Yes |Infineon IDD04SG60CXTMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15219 |
|
$1.2000 / $2.5300 | Buy Now |
DISTI #
448-IDD04SG60CXTMA2CT-ND
|
DigiKey | DIODE SIL CARB 600V 4A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11644 In Stock |
|
$1.0545 / $2.4300 | Buy Now |
DISTI #
IDD04SG60CXTMA2
|
Avnet Americas | Diode SiC Schottky 600V 4A 3-Pin TO-252 T/R - Tape and Reel (Alt: IDD04SG60CXTMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 2500 |
|
$1.2643 | Buy Now |
DISTI #
726-IDD04SG60CXTMA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 1074 |
|
$1.0500 / $2.1600 | Buy Now |
DISTI #
V72:2272_18191469
|
Arrow Electronics | Diode Schottky 600V 4A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2229 Container: Cut Strips | Americas - 5989 |
|
$1.0664 / $1.3907 | Buy Now |
|
Future Electronics | Diode SiC (Silicon Carbide) Schottky 600 V 4A Surface Mount PG-TO252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
65030766
|
Verical | Diode Schottky 600V 4A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2229 | Americas - 5989 |
|
$1.0664 / $1.3907 | Buy Now |
DISTI #
69264163
|
Verical | Diode Schottky 600V 4A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2324 | Americas - 4820 |
|
$1.1975 | Buy Now |
|
Rochester Electronics | IDD04SG60C - SIC DIODES RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.0100 / $1.1900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 675 |
|
$2.3785 / $2.4520 | Buy Now |
Part Details for IDD04SG60CXTMA2
IDD04SG60CXTMA2 CAD Models
IDD04SG60CXTMA2 Part Data Attributes
|
IDD04SG60CXTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDD04SG60CXTMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 13.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 43 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDD04SG60CXTMA2
This table gives cross-reference parts and alternative options found for IDD04SG60CXTMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDD04SG60CXTMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDD04SG60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IDD04SG60CXTMA2 vs IDD04SG60C |