Part Details for IDCS7328ER331M by Vishay Dale
Results Overview of IDCS7328ER331M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCS7328ER331M Information
IDCS7328ER331M by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCS7328ER331M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCS7328ER331M-ND
|
DigiKey | FIXED IND 330UH 860MA 780MOHM SM Min Qty: 250 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0838 | Buy Now |
DISTI #
71517263
|
RS | Inductor, IDCS-7328 330 20% ER E3 | Vishay Dale IDCS7328ER331M RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
Part Details for IDCS7328ER331M
IDCS7328ER331M CAD Models
IDCS7328ER331M Part Data Attributes
|
IDCS7328ER331M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCS7328ER331M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 330 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 7360, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 7360 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.86 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDCS7328ER331M
This table gives cross-reference parts and alternative options found for IDCS7328ER331M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS7328ER331M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDS1306T-331M-N | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 330uH, 20%, 7360 | IDCS7328ER331M vs SDS1306T-331M-N |
BPSY00191576331M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | IDCS7328ER331M vs BPSY00191576331M00 |
IDCS7328ER331M | Vishay Intertechnologies | $1.1944 | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP | IDCS7328ER331M vs IDCS7328ER331M |
74459233 | Wurth Elektronik | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, | IDCS7328ER331M vs 74459233 |