Part Details for IDCS5020ER470M by Vishay Intertechnologies
Results Overview of IDCS5020ER470M by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCS5020ER470M Information
IDCS5020ER470M by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCS5020ER470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3677
|
Newark | Inductor, ferrite,47Uh,20+% Tol,20-% Tol,5137-Case |Vishay IDCS5020ER470M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8140 / $0.9210 | Buy Now |
DISTI #
IDCS5020ER470M
|
Avnet Americas | IDCS-5020 47 20% ER E3 - Tape and Reel (Alt: IDCS5020ER470M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7814 / $0.8506 | Buy Now |
DISTI #
70-IDCS5020ER470M
|
Mouser Electronics | Power Inductors - SMD 47uH 20% RoHS: Compliant | 0 |
|
$0.8180 / $1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.7480 | Buy Now |
DISTI #
IDCS5020ER470M
|
Avnet Abacus | IDCS5020 47 20 ER E3 - Tape and Reel (Alt: IDCS5020ER470M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 1183 |
|
RFQ |
Part Details for IDCS5020ER470M
IDCS5020ER470M CAD Models
IDCS5020ER470M Part Data Attributes
|
IDCS5020ER470M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCS5020ER470M
Vishay Intertechnologies
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.472 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDCS5020ER470M
This table gives cross-reference parts and alternative options found for IDCS5020ER470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS5020ER470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDCS5020ER470M | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5137, HALOGEN FREE AND ROHS COMPLIANT | IDCS5020ER470M vs IDCS5020ER470M |