Part Details for IDCP3722ER221M by Vishay Dale
Overview of IDCP3722ER221M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDCP3722ER221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP3722ER221M-ND
|
DigiKey | FIXED IND 220UH 660MA 730MOHM SM Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3893 | Buy Now |
DISTI #
71516982
|
RS | Inductor, IDCP-3722 220 20% ER E1 | Vishay Dale IDCP3722ER221M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 / $0.5100 | RFQ |
Part Details for IDCP3722ER221M
IDCP3722ER221M CAD Models
IDCP3722ER221M Part Data Attributes
|
IDCP3722ER221M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCP3722ER221M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3936, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.73 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.66 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP3722ER221M
This table gives cross-reference parts and alternative options found for IDCP3722ER221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3722ER221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPI105C221MTRF | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 3935, CHIP, ROHS COMPLIANT | NIC Components Corp | IDCP3722ER221M vs NPI105C221MTRF |
BPSD00100954221M00 | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Chilisin Electronics Corp | IDCP3722ER221M vs BPSD00100954221M00 |
ASPI-1005-221-M | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 3935, CHIP, 1005 | Abracon Corporation | IDCP3722ER221M vs ASPI-1005-221-M |
PCD1005MT221 | General Purpose Inductor, | Viking Tech Corp | IDCP3722ER221M vs PCD1005MT221 |