Part Details for IDCP3114ER221M by Vishay Intertechnologies
Overview of IDCP3114ER221M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDCP3114ER221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y0270
|
Newark | Idcp-3114 220 20% Er E1 |Vishay IDCP3114ER221M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3450 | Buy Now |
DISTI #
IDCP3114ER221M
|
Avnet Americas | IDCP-3114 220 20% ER E1 - Tape and Reel (Alt: IDCP3114ER221M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3243 | Buy Now |
DISTI #
70-IDCP3114ER221M
|
Mouser Electronics | Power Inductors - SMD IDCP-3114 220 20% ER E1 RoHS: Compliant | 0 |
|
$0.3360 / $0.8100 | Order Now |
Part Details for IDCP3114ER221M
IDCP3114ER221M CAD Models
IDCP3114ER221M Part Data Attributes
|
IDCP3114ER221M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCP3114ER221M
Vishay Intertechnologies
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 3128 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP3114ER221M
This table gives cross-reference parts and alternative options found for IDCP3114ER221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3114ER221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDCP3114ER221M | General Fixed Inductor, 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3128, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IDCP3114ER221M vs IDCP3114ER221M |
PCD0703MT221 | General Purpose Inductor, | Viking Tech Corp | IDCP3114ER221M vs PCD0703MT221 |
HM79-30221LFTR13 | 1 ELEMENT, 220uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | IDCP3114ER221M vs HM79-30221LFTR13 |
HM79-30221LFTR13 | General Purpose Inductor, 220uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3128, ROHS COMPLIANT | TT Electronics Resistors | IDCP3114ER221M vs HM79-30221LFTR13 |