Part Details for IDCP3020ER331M by Vishay Intertechnologies
Results Overview of IDCP3020ER331M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCP3020ER331M Information
IDCP3020ER331M by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCP3020ER331M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4383
|
Newark | Idcp-3020 330 20% Er E1 |Vishay IDCP3020ER331M RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
IDCP3020ER331M
|
Avnet Americas | IDCP-3020 330 20% ER E1 - Tape and Reel (Alt: IDCP3020ER331M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2751 / $0.3003 | Buy Now |
DISTI #
70-IDCP3020ER331M
|
Mouser Electronics | Power Inductors - SMD 330uh 20% RoHS: Compliant | 970 |
|
$0.2780 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.2630 | Buy Now |
DISTI #
IDCP3020ER331M
|
Avnet Abacus | IDCP3020 330 20 ER E1 - Tape and Reel (Alt: IDCP3020ER331M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IDCP3020ER331M
IDCP3020ER331M CAD Models
IDCP3020ER331M Part Data Attributes
|
IDCP3020ER331M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCP3020ER331M
Vishay Intertechnologies
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.26 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP3020ER331M
This table gives cross-reference parts and alternative options found for IDCP3020ER331M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3020ER331M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BPSD00080750331M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | IDCP3020ER331M vs BPSD00080750331M00 |
ASPI-0705-331-M | Abracon Corporation | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 3128, CHIP, 0705 | IDCP3020ER331M vs ASPI-0705-331-M |
HM79-40331LFTR13 | TT Electronics Resistors | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3128, ROHS COMPLIANT | IDCP3020ER331M vs HM79-40331LFTR13 |
LPC3128MT331-HP | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, | IDCP3020ER331M vs LPC3128MT331-HP |
PCD0705MT331 | Viking Tech Corp | Check for Price | General Purpose Inductor, | IDCP3020ER331M vs PCD0705MT331 |
IDCP3020ER331M | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 330 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3128, HALOGEN FREE AND ROHS COMPLIANT | IDCP3020ER331M vs IDCP3020ER331M |
APSD00080750331M00 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | IDCP3020ER331M vs APSD00080750331M00 |
ASPI-0705-331-M-T | Abracon Corporation | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, CHIP, 0705 | IDCP3020ER331M vs ASPI-0705-331-M-T |
ASPI-0705-331M-T | Abracon Corporation | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Wirewound-Core, SMD, 3128, CHIP | IDCP3020ER331M vs ASPI-0705-331M-T |
HM79-40331LFTR13 | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 330uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | IDCP3020ER331M vs HM79-40331LFTR13 |