Part Details for IDCP2218ER330M by Vishay Dale
Overview of IDCP2218ER330M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDCP2218ER330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP2218ER330M-ND
|
DigiKey | FIXED IND 33UH 880MA 230MOHM SMD Min Qty: 4500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2974 | Buy Now |
DISTI #
71516829
|
RS | Inductor, IDCP-2218 33 20% ER E1 | Vishay Dale IDCP2218ER330M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.3230 | RFQ |
Part Details for IDCP2218ER330M
IDCP2218ER330M CAD Models
IDCP2218ER330M Part Data Attributes
|
IDCP2218ER330M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCP2218ER330M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2320, HALOGEN FREEE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 2320 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2320 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.88 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP2218ER330M
This table gives cross-reference parts and alternative options found for IDCP2218ER330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP2218ER330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSD00060545330M00 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2320, CHIP | Chilisin Electronics Corp | IDCP2218ER330M vs BPSD00060545330M00 |
APSD00060545330M00 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2320, CHIP | Pulse Electronics Corporation | IDCP2218ER330M vs APSD00060545330M00 |