Part Details for IDCP2218ER150M01 by Vishay Intertechnologies
Results Overview of IDCP2218ER150M01 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCP2218ER150M01 Information
IDCP2218ER150M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCP2218ER150M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM2346
|
Newark | Power Inductor, 15Uh, 1.3A, 20% Rohs Compliant: Yes |Vishay IDCP2218ER150M01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.2360 / $0.6800 | Buy Now |
DISTI #
20AM8975
|
Newark | Power Inductor, 15Uh, 1.3A, 20%, Inductance:15Μh, Rms Current (Irms):1.3A, Inductor Construction:... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 / $0.2060 | Buy Now |
DISTI #
IDCP2218ER150M01
|
Avnet Americas | IDCP-2218-01 15 20% ER E1 - Tape and Reel (Alt: IDCP2218ER150M01) Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0996 / $0.1087 | Buy Now |
DISTI #
70-IDCP2218ER150M01
|
Mouser Electronics | Power Inductors - SMD FIXED IND 15uH 1.3A 140mOHM RoHS: Compliant | 0 |
|
$0.1120 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks | 0 |
|
$0.0950 | Buy Now |
DISTI #
IDCP2218ER150M01
|
TTI | Power Inductors - SMD FIXED IND 15uH 1.3A 140mOHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1230 | Buy Now |
DISTI #
IDCP2218ER150M01
|
Avnet Abacus | IDCP221801 15 20 ER E1 (Alt: IDCP2218ER150M01) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 4500 |
|
Buy Now |