Part Details for IDCP1813ER220M by Vishay Intertechnologies
Results Overview of IDCP1813ER220M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCP1813ER220M Information
IDCP1813ER220M by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCP1813ER220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3506
|
Newark | Inductor, ferrite,22Uh,20+% Tol,20-% Tol,1816-Case |Vishay IDCP1813ER220M RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
IDCP1813ER220M
|
Avnet Americas | IDCP-1813 22 20% ER E1 - Tape and Reel (Alt: IDCP1813ER220M) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2197 / $0.2243 | Buy Now |
DISTI #
70-IDCP1813ER220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% RoHS: Compliant | 0 |
|
$0.2350 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks | 0 |
|
$0.2130 | Buy Now |
Part Details for IDCP1813ER220M
IDCP1813ER220M CAD Models
IDCP1813ER220M Part Data Attributes
|
IDCP1813ER220M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCP1813ER220M
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1816 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.378 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.76 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP1813ER220M
This table gives cross-reference parts and alternative options found for IDCP1813ER220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP1813ER220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BPSD00050432220M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, CHIP, 1816 | IDCP1813ER220M vs BPSD00050432220M00 |
IDCP1813ER220M | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT | IDCP1813ER220M vs IDCP1813ER220M |
NPI43C220MTRF | NIC Components Corp | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1816, CHIP, ROHS COMPLIANT | IDCP1813ER220M vs NPI43C220MTRF |
APSD00050432220M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | IDCP1813ER220M vs APSD00050432220M00 |
SDR0403-220ML | Bourns Inc | $0.3670 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT | IDCP1813ER220M vs SDR0403-220ML |