Part Details for IDCP1813ER100M by Vishay Dale
Overview of IDCP1813ER100M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDCP1813ER100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP1813ER100M-ND
|
DigiKey | FIXED IND 10UH 1.15A 182MOHM SMD Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2576 | Buy Now |
DISTI #
71516702
|
RS | Inductor, IDCP-1813 10 20% ER E1 | Vishay Dale IDCP1813ER100M RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2460 / $0.2890 | RFQ |
Part Details for IDCP1813ER100M
IDCP1813ER100M CAD Models
IDCP1813ER100M Part Data Attributes:
|
IDCP1813ER100M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCP1813ER100M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.182 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP1813ER100M
This table gives cross-reference parts and alternative options found for IDCP1813ER100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP1813ER100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSD00050432100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Chilisin Electronics Corp | IDCP1813ER100M vs BPSD00050432100M00 |
APSD00050432100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | IDCP1813ER100M vs APSD00050432100M00 |
ASPI-0403-100-M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1816, CHIP, 0403 | Abracon Corporation | IDCP1813ER100M vs ASPI-0403-100-M |
IDCP1813ER100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Vishay Intertechnologies | IDCP1813ER100M vs IDCP1813ER100M |