Part Details for IDC40D120T6H by Infineon Technologies AG
Results Overview of IDC40D120T6H by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDC40D120T6H Information
IDC40D120T6H by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for IDC40D120T6H
IDC40D120T6H CAD Models
IDC40D120T6H Part Data Attributes
|
IDC40D120T6H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDC40D120T6H
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 6.30 X 6.30 MM, DIE-1
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | S-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.25 V | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDC40D120T6H
This table gives cross-reference parts and alternative options found for IDC40D120T6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC40D120T6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIDC56D120E | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, DIE | IDC40D120T6H vs SIDC56D120E |
SIDC56D120F6X1SA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 7.50 X 7.50 MM, DIE-1 | IDC40D120T6H vs SIDC56D120F6X1SA1 |
IDC40D120T6HX1SA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 6.30 X 6.30 MM, DIE-1 | IDC40D120T6H vs IDC40D120T6HX1SA1 |
SIDC56D120F6 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 7.50 X 7.50 MM, DIE-1 | IDC40D120T6H vs SIDC56D120F6 |
SIDC42D120H | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, DIE | IDC40D120T6H vs SIDC42D120H |
5SLY86F1200 | ABB Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, DIE-1 | IDC40D120T6H vs 5SLY86F1200 |
IDC40D120T6HX1SA2 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 6.30 X 6.30 MM, DIE-1 | IDC40D120T6H vs IDC40D120T6HX1SA2 |
SIDC56D120F6YX1SA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 7.50 X 7.50 MM, DIE-1 | IDC40D120T6H vs SIDC56D120F6YX1SA1 |
SIDC42D120H6 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 6.50 X 6.50 MM, DIE-1 | IDC40D120T6H vs SIDC42D120H6 |
5SLY12F1200 | ABB Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 7.40 X 7.40 MM, DIE-2 | IDC40D120T6H vs 5SLY12F1200 |