Part Details for IDC21D120T6MX1SA2 by Infineon Technologies AG
Overview of IDC21D120T6MX1SA2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC21D120T6MX1SA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC21D120T6MX1SA2
|
Avnet Americas | Diode Standard Recovery Rectifier 35A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC21D120T6MX1SA2) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for IDC21D120T6MX1SA2
IDC21D120T6MX1SA2 CAD Models
IDC21D120T6MX1SA2 Part Data Attributes:
|
IDC21D120T6MX1SA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDC21D120T6MX1SA2
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, 6.25 X 3.40 MM, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | R-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDC21D120T6MX1SA2
This table gives cross-reference parts and alternative options found for IDC21D120T6MX1SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC21D120T6MX1SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC23D120H | Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | IDC21D120T6MX1SA2 vs SIDC23D120H |
SIDC30D120F6X1SA2 | Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, 5.50 X 5.50 MM, DIE-1 | Infineon Technologies AG | IDC21D120T6MX1SA2 vs SIDC30D120F6X1SA2 |
SIDC23D120H6 | Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, 3.50 X 6.50 MM, DIE-1 | Infineon Technologies AG | IDC21D120T6MX1SA2 vs SIDC23D120H6 |
SIDC23D120H6X1SA1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, 3.50 X 6.50 MM, DIE-1 | Infineon Technologies AG | IDC21D120T6MX1SA2 vs SIDC23D120H6X1SA1 |
IDC21D120T6M | Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, 6.25 X 3.40 MM, DIE-1 | Infineon Technologies AG | IDC21D120T6MX1SA2 vs IDC21D120T6M |
IDC21D120T8MX1SA1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | IDC21D120T6MX1SA2 vs IDC21D120T8MX1SA1 |
IDC21D120T6MX1SA1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, 6.25 X 3.40 MM, DIE-1 | Infineon Technologies AG | IDC21D120T6MX1SA2 vs IDC21D120T6MX1SA1 |
SIDC30D120E6 | Rectifier Diode, 1 Phase, 1 Element, 35A, 1200V V(RRM), Silicon, 5.50 X 5.50 MM, DIE-1 | Infineon Technologies AG | IDC21D120T6MX1SA2 vs SIDC30D120E6 |