Part Details for IDC2.54-UP1S-8A by XYECONN
Overview of IDC2.54-UP1S-8A by XYECONN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6656AIDC-2.048#TRPBF | Analog Devices | 1µA Prec Series V Ref | |
LT6656BIDC-2.5#TRMPBF | Analog Devices | 1µA Prec Series V Ref | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for IDC2.54-UP1S-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,P=2.54mm IDC Connectors ROHS | 495 |
|
$0.0948 / $0.1747 | Buy Now |