Part Details for IDC 0 3/ 7-3 81 by Phoenix Contact
Overview of IDC 0 3/ 7-3 81 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1C16D2J110EBLF | Amphenol Communications Solutions | Sofix ® - Cable Plug Kit - Signal - 4x6 - IDC | |
68118-034 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie IDC Cover. | |
68118-008 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie IDC Cover. |
Price & Stock for IDC 0 3/ 7-3 81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - number of positions: 7 - connection method: Displacement connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
200 In Stock |
|
$3.4300 / $3.9500 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - number of positions: 7 - connection method: Displacement connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
200 In Stock |
|
$3.4300 / $3.9500 | Buy Now |