Part Details for IDB619CR6-38VF/30-NR by LEDtronics Inc
Overview of IDB619CR6-38VF/30-NR by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2338VFC25IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
DF2338VFC25V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray |
Part Details for IDB619CR6-38VF/30-NR
IDB619CR6-38VF/30-NR CAD Models
IDB619CR6-38VF/30-NR Part Data Attributes
|
IDB619CR6-38VF/30-NR
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
IDB619CR6-38VF/30-NR
LEDtronics Inc
Single Color LED Display Cluster, Red, 31.75mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | EXTERNAL RESISTOR REQUIRED | |
Color | RED | |
Configuration | COMPLEX | |
Display Height | 31.75 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |