Part Details for IDB30E120ATMA1 by Infineon Technologies AG
Overview of IDB30E120ATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDB30E120ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3447
|
Newark | Diode, 1200V, 50A, To263-3, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:50A, Diode Configuration:Single, Forward Voltage Max:2.15V, Reverse Recovery Time:243Ns, Forward Surge Current:102A, No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IDB30E120ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 / $1.9500 | Buy Now |
DISTI #
IDB30E120ATMA1CT-ND
|
DigiKey | DIODE GP 1.2KV 50A TO263-3-2 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2646 In Stock |
|
$0.8558 / $2.0400 | Buy Now |
DISTI #
IDB30E120ATMA1
|
Avnet Americas | Diode Switching 1.2KV 50A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IDB30E120ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8051 / $0.9841 | Buy Now |
DISTI #
726-IDB30E120ATMA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching FAST SWITCH EMCON DIODE 1200V 30A RoHS: Compliant | 1098 |
|
$0.8640 / $1.9700 | Buy Now |
|
Future Electronics | Diode Switching 1.2KV 50A 3-Pin(2+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7850 / $0.8250 | Buy Now |
|
Rochester Electronics | IDB30E120 - 1200 V silicon power diode RoHS: Compliant Status: Active Min Qty: 1 | 930 |
|
$0.8486 / $0.9984 | Buy Now |
DISTI #
IDB30E120ATMA1
|
TME | Diode: rectifying, SMD, 1200V, 30A, TO263-3 Min Qty: 1 | 0 |
|
$1.0700 / $1.4300 | RFQ |
|
Ameya Holding Limited | Diode: switching, SMD, 1200V, 30A, TO263-3 | 763 |
|
RFQ | |
DISTI #
SP000013641
|
EBV Elektronik | Diode Switching 1200V 50A 3-Pin TO-263 T/R (Alt: SP000013641) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IDB30E120ATMA1
IDB30E120ATMA1 CAD Models
IDB30E120ATMA1 Part Data Attributes:
|
IDB30E120ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDB30E120ATMA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 102 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 138 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.243 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |