Part Details for IDB09E120 by Infineon Technologies AG
Overview of IDB09E120 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDB09E120
IDB09E120 CAD Models
IDB09E120 Part Data Attributes:
|
IDB09E120
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDB09E120
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 23A, 1200V V(RRM), Silicon, TO-220, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 69 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for IDB09E120
This table gives cross-reference parts and alternative options found for IDB09E120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDB09E120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA08TB120STRLP | Rectifier Diode, 1 Phase, 2 Element, 4A, 1200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | Vishay Intertechnologies | IDB09E120 vs VS-HFA08TB120STRLP |
HFA08TB120STRR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, Silicon, D2PAK-3 | Vishay Semiconductors | IDB09E120 vs HFA08TB120STRR |
STTH812G | Ultrafast recovery -1200 V diode | STMicroelectronics | IDB09E120 vs STTH812G |
HFA08TB120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | IDB09E120 vs HFA08TB120 |
HFA08TB120S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, SMD-220, D2PAK-3 | Vishay Intertechnologies | IDB09E120 vs HFA08TB120S |
VS-HFA08TB120SR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | IDB09E120 vs VS-HFA08TB120SR-M3 |
VS-HFA08TB120S-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | IDB09E120 vs VS-HFA08TB120S-M3 |
VS-HFA08TB120SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | IDB09E120 vs VS-HFA08TB120SPBF |
VS-HFA08TB120STRRP | Rectifier Diode, 1 Phase, 2 Element, 4A, 1200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | Vishay Intertechnologies | IDB09E120 vs VS-HFA08TB120STRRP |
VS-HFA08TB120PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | IDB09E120 vs VS-HFA08TB120PBF |