Part Details for ID5055 by ifm efector inc
Overview of ID5055 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ID5055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-ID5055-ND
|
DigiKey | SENSOR PROX INDUCTIVE 50MM MOD Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$219.5000 | Buy Now |
DISTI #
70746469
|
RS | Inductive Sensor, 50 mm Range, Flush Mount, PNP-NO, 10-36 VDC, ID Series | ifm efector ID5055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$225.7700 / $235.1800 | Buy Now |
|
Neutron USA | Inductive Sensor, 50 mm Range, Flush Mount, PNP-NO, 10-36 VDC, ID Series | 0 |
|
$437.8500 | Buy Now |