Part Details for ID15P33E4GV00LF by Amphenol Communications Solutions
Overview of ID15P33E4GV00LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ID15P33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5319
|
Newark | D Sub Conn, Plug, 15Pos, Through Hole, D Sub Connector Type:Standard, Gender:Plug, Product Range:Fci Delta-D Id Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions ID15P33E4GV00LF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2700 | Buy Now |
DISTI #
609-5370-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
994 In Stock |
|
$1.0625 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$0.9930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$0.9930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
166 In Stock |
|
$0.9940 / $1.4780 | Buy Now |
|
Master Electronics | RoHS: Compliant |
166 In Stock |
|
$0.9940 / $1.4780 | Buy Now |
Part Details for ID15P33E4GV00LF
ID15P33E4GV00LF CAD Models
ID15P33E4GV00LF Part Data Attributes
|
ID15P33E4GV00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ID15P33E4GV00LF
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ID15P33E4GV00LF
This table gives cross-reference parts and alternative options found for ID15P33E4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID15P33E4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-J-015-P-BF-4-20 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | ID15P33E4GV00LF vs 617-J-015-P-BF-4-20 |
DAPF15P064NXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ID15P33E4GV00LF vs DAPF15P064NXLF |
17DFAF15P1ATNRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | ID15P33E4GV00LF vs 17DFAF15P1ATNRM8 |
DAMS15P665HTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | ID15P33E4GV00LF vs DAMS15P665HTXLF |
DAPF15P632HTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | ID15P33E4GV00LF vs DAPF15P632HTXLF |
748952-2 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | ID15P33E4GV00LF vs 748952-2 |
17D-AG15P1AONVF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | ID15P33E4GV00LF vs 17D-AG15P1AONVF |
DAL15P967GTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | ID15P33E4GV00LF vs DAL15P967GTXLF |
748896-3 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | ID15P33E4GV00LF vs 748896-3 |
DAPO15P667CTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | ID15P33E4GV00LF vs DAPO15P667CTXLF |