Part Details for ID102 by Digitron Semiconductors
Overview of ID102 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ID102
ID102 CAD Models
ID102 Part Data Attributes
|
ID102
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ID102
Digitron Semiconductors
Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 100; Max TMS Bridge Input Voltage: 0.32; Max DC Reverse Voltage: 0.05; Capacitance: 5; Package: TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |