There are no models available for this part yet.
Overview of ID09S33E6GX00LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ID09S33E6GX00LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K4734
|
Newark | Id09S33E6Gx00Lf-Dsub R/A Stb 9 Socket/Tray Rohs Compliant: Yes |Amphenol Communications Solutions ID09S33E6GX00LF RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1900 | Buy Now | |
DISTI #
2266-ID09S33E6GX00LF-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 75 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.9300 / $1.0000 | Buy Now | |
DISTI #
ID09S33E6GX00LF-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 75 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0735 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 280 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$0.8420 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1400 Partner Stock |
|
$0.8770 / $1.3200 | Buy Now | ||
DISTI #
C1S227402773282
|
Chip1Stop | Connector D-Subminiature | 1400 |
|
$0.9930 / $1.0700 | Buy Now | |
Master Electronics | RoHS: Compliant |
1400 Partner Stock |
|
$0.8770 / $1.3200 | Buy Now |
CAD Models for ID09S33E6GX00LF by Amphenol Communications Solutions
Part Data Attributes for ID09S33E6GX00LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN/ZINC CHROMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ID09S33E6GX00LF
This table gives cross-reference parts and alternative options found for ID09S33E6GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID09S33E6GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID09S33E6GX00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | ID09S33E6GX00LF vs ID09S33E6GX00 |