Part Details for ID09S33E4GV00LF by Amphenol Corporation
Overview of ID09S33E4GV00LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ID09S33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4731
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 62K4731) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 420 Partner Stock |
|
$0.8350 / $1.2600 | Buy Now |
DISTI #
ID09S33E4GV00LF
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: ID09S33E4GV00LF) RoHS: Not Compliant Min Qty: 560 Package Multiple: 280 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.5292 / $0.6344 | Buy Now |
DISTI #
649-ID09S33E4GV00LF
|
Mouser Electronics | D-Sub Standard Connectors DSUB R/A STB 9 SCKT RoHS: Compliant | 343 |
|
$0.6660 / $1.3800 | Buy Now |
DISTI #
ID09S33E4GV00LF
|
TTI | D-Sub Standard Connectors DSUB R/A STB 9 SCKT pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1026 In Stock |
|
$0.6500 / $1.2600 | Buy Now |
DISTI #
ID09S33E4GV00LF
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: ID09S33E4GV00LF) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 350 |
|
Buy Now | |
DISTI #
ID09S33E4GV00LF
|
Avnet Asia | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: ID09S33E4GV00LF) RoHS: Compliant Min Qty: 560 Package Multiple: 280 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 540 |
|
$1.0487 | Buy Now |