-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5127
|
Newark | Dc-Dc Converter, 9V, 1A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:9W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:1A, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power ICZ0948S09 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $24.8200 | Buy Now |
DISTI #
1470-4207-ND
|
DigiKey | DC DC CONVERTER 9V 9W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4 In Stock |
|
$22.1801 / $26.4000 | Buy Now |
DISTI #
209-ICZ0948S09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT RoHS: Compliant | 0 |
|
$22.1800 / $26.4000 | Order Now |
DISTI #
71928466
|
RS | DC-DC Converter, Through Hole, SIP,9W,9V@1A,36-75V In, ICZ Series | XP Power ICZ0948S09 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1800 / $24.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$32.6600 / $38.4600 | Buy Now |
DISTI #
70359501
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$36.4600 / $37.9800 | Buy Now |
DISTI #
ICZ0948S09
|
TME | Converter: DC/DC, 9W, Uin: 36÷75V, Uout: 9VDC, Iout: 1A, SIP8, THT, ICZ Min Qty: 1 | 0 |
|
$24.2100 / $30.6900 | RFQ |
DISTI #
ICZ0948S09
|
IBS Electronics | DC-DC Converter, Through Hole, SIP, 9W, 9V@1A, 36-75V In, ICZ Series | XP Power ICZ0948S09 Min Qty: 22 Package Multiple: 1 | 20 |
|
$39.4940 | Buy Now |
DISTI #
C1S815100179620
|
Chip1Stop | DC to DC Converter Modules | 20 |
|
$43.5000 / $45.6000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT | 4 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICZ0948S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICZ0948S09
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |