Part Details for ICZ0912S12 by XP Power
Overview of ICZ0912S12 by XP Power
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICZ0912S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5110
|
Newark | Dc-Dc Converter, 12V, 0.75A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:9W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:750Ma, Output Voltage - Output 2:-, Width:9.6Mm Rohs Compliant: Yes |Xp Power ICZ0912S12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $24.8200 | Buy Now |
DISTI #
09AK4474
|
Newark | Dc-Dc Converter 12V 0.75A |Xp Power ICZ0912S12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-4196-ND
|
DigiKey | DC DC CONVERTER 12V 9W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.1801 / $26.4000 | Buy Now |
DISTI #
209-ICZ0912S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT RoHS: Compliant | 4 |
|
$23.7600 / $26.4100 | Buy Now |
DISTI #
71928449
|
RS | DC-DC Converter, Through Hole, SIP,9W,12V@750mA,9-18V In, ICZ Series | XP Power ICZ0912S12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1800 / $24.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$27.3600 / $32.2100 | Buy Now |
DISTI #
69182449
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$30.7600 | Buy Now |
DISTI #
ICZ0912S12
|
TME | Converter: DC/DC, 9W, Uin: 9÷18V, Uout: 12VDC, Iout: 750mA, SIP8, THT Min Qty: 1 | 20 |
|
$24.2100 / $30.6900 | Buy Now |
DISTI #
C1S815100172052
|
Chip1Stop | DC to DC Converter Modules | 4 |
|
$36.9000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT | 0 |
|
$59.9900 | Buy Now |
Part Details for ICZ0912S12
ICZ0912S12 CAD Models
ICZ0912S12 Part Data Attributes
|
ICZ0912S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICZ0912S12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |