Part Details for ICX659AKA by Sony Semiconductor
Overview of ICX659AKA by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for ICX659AKA
ICX659AKA CAD Models
ICX659AKA Part Data Attributes
|
ICX659AKA
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX659AKA
Sony Semiconductor
CCD Sensor, 752 Horiz pixels, 582 Vert pixels, Rectangular, Through Hole Mount, 0.450 INCH, PLASTIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 11.4 mm | |
Body Height | 3.35 mm | |
Body Length or Diameter | 12.2 mm | |
Horizontal Pixel | 752 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 6.5X6.25 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 582 |