Part Details for ICX429ALB by Sony Semiconductor
Overview of ICX429ALB by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICX429ALB
ICX429ALB CAD Models
ICX429ALB Part Data Attributes
|
ICX429ALB
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX429ALB
Sony Semiconductor
CCD Sensor, Rectangular, Through Hole Mount, 0.300 INCH, CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 12.35 mm | |
Body Height | 3.29 mm | |
Body Length or Diameter | 13.2 mm | |
Dynamic Range | 1 dB | |
Horizontal Pixel | 752 | |
Housing | CERAMIC, GLASS-SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/2 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 8.6X8.3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 582 |