Part Details for ICX424AQ by Sony Semiconductor
Overview of ICX424AQ by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for ICX424AQ
ICX424AQ CAD Models
ICX424AQ Part Data Attributes:
|
ICX424AQ
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX424AQ
Sony Semiconductor
CCD Sensor, 659 Horiz pixels, 494 Vert pixels, 500mV, Rectangular, Through Hole Mount, 0.450 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | FULL FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 4.62 mm | |
Body Length or Diameter | 12.2 mm | |
Dynamic Range | -100 dB | |
Horizontal Pixel | 659 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/3 inch | |
Output Range | 500mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.4X7.4 µm | |
Sensitivity (V/lx.s) | 0.75 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 494 |