Part Details for ICX412AQ by Sony Semiconductor
Overview of ICX412AQ by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for ICX412AQ
ICX412AQ CAD Models
ICX412AQ Part Data Attributes:
|
ICX412AQ
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX412AQ
Sony Semiconductor
CCD Sensor, 2140 Horiz pixels, 1560 Vert pixels, Rectangular, Through Hole Mount, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 12.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 13.8 mm | |
Horizontal Pixel | 2140 | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 9.5 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/1.8 inch | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 3.45X3.45 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
Vertical Pixel | 1560 |