Datasheets
ICX409AL by: Sony Semiconductor

CCD Sensor, 752 Horiz pixels, 582 Vert pixels, Rectangular, Through Hole Mount, 0.450 INCH, PLASTIC, DIP-16

Part Details for ICX409AL by Sony Semiconductor

Overview of ICX409AL by Sony Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICX409AL

ICX409AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICX409AL Part Data Attributes

ICX409AL Sony Semiconductor
Buy Now Datasheet
Compare Parts:
ICX409AL Sony Semiconductor CCD Sensor, 752 Horiz pixels, 582 Vert pixels, Rectangular, Through Hole Mount, 0.450 INCH, PLASTIC, DIP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SONY CORP
Reach Compliance Code unknown
Additional Feature ELECTRONIC SHUTTER
Array Type INTERLINE
Body Breadth 11.43 mm
Body Height 4.62 mm
Body Length or Diameter 12.2 mm
Dynamic Range 5 dB
Horizontal Pixel 752
Housing PLASTIC
Mounting Feature THROUGH HOLE MOUNT
Operating Current-Max 6 mA
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Optical Format 1/3 inch
Output Type ANALOG VOLTAGE
Package Shape/Style RECTANGULAR
Pixel Size 6.5X6.25 µm
Sensors/Transducers Type IMAGE SENSOR,CCD
Spectral Response (nm) 400-1000
Supply Voltage-Max 15.45 V
Supply Voltage-Min 14.55 V
Surface Mount NO
Termination Type SOLDER
Vertical Pixel 582

ICX409AL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICX409AL by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICX409AL by Sony Semiconductor

Select Manufacturer
Which Manufacturer of ICX409AL would you like to use for your alert(s)?
  • Please alert me when ICX409AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICX409AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICX409AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICX409AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICX409AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICX409AL by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: