Part Details for ICX406AQF by Sony Semiconductor
Overview of ICX406AQF by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICX406AQF
ICX406AQF CAD Models
ICX406AQF Part Data Attributes:
|
ICX406AQF
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX406AQF
Sony Semiconductor
CCD Sensor, 2384 Horiz pixels, 1734 Vert pixels, Rectangular, Surface Mount, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 12 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 13.8 mm | |
Horizontal Pixel | 2384 | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/1.8 inch | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.4X4.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1734 |