Part Details for ICX405AL by Sony Semiconductor
Overview of ICX405AL by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICX405AL
ICX405AL CAD Models
ICX405AL Part Data Attributes
|
ICX405AL
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX405AL
Sony Semiconductor
CCD Sensor, 500 Horiz pixels, 582 Vert pixels, Rectangular, Through Hole Mount, 0.450 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | 0.450 INCH, PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 11.43 mm | |
Body Height | 4.62 mm | |
Body Length or Diameter | 12.2 mm | |
Dynamic Range | 3 dB | |
Horizontal Pixel | 500 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/3 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9.8X6.3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 582 |