Part Details for ICX282AKF by Sony Semiconductor
Overview of ICX282AKF by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Medical Imaging
Part Details for ICX282AKF
ICX282AKF CAD Models
ICX282AKF Part Data Attributes:
|
ICX282AKF
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX282AKF
Sony Semiconductor
CCD Sensor, 2658 Horiz pixels, 1970 Vert pixels, Rectangular, Surface Mount, PLASTIC, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 14.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 16 mm | |
Horizontal Pixel | 2658 | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 2/3 inch | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 3.4X3.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1970 |