Part Details for ICX274AQ by Sony Semiconductor
Overview of ICX274AQ by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICX274AQ
ICX274AQ CAD Models
ICX274AQ Part Data Attributes:
|
ICX274AQ
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX274AQ
Sony Semiconductor
CCD Sensor, 1688 Horiz pixels, 1248 Vert pixels, Rectangular, Through Hole Mount, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 12.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 13.8 mm | |
Horizontal Pixel | 1688 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/1.8 inch | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.4X4.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1248 |